Part Details for RWR80N4220FRBSL by Vishay Intertechnologies
Overview of RWR80N4220FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N4220FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N4220FRBSL
|
Avnet Americas | RES WW EGN-3-80 422 1% - Bulk (Alt: RWR80N4220FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.3412 / $11.6962 | Buy Now |
Part Details for RWR80N4220FRBSL
RWR80N4220FRBSL CAD Models
RWR80N4220FRBSL Part Data Attributes
|
RWR80N4220FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N4220FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.0517 V |
Alternate Parts for RWR80N4220FRBSL
This table gives cross-reference parts and alternative options found for RWR80N4220FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N4220FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S4220FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FMRSL |
RWR80S4220FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FRRSL |
RWR80S4220FSRSL | Vishay Intertechnologies | $11.7554 | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FSRSL |
RWR80S4220FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80N4220FRBSL vs RWR80S4220FSS74 |
RWR80S4220FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FRS74 |
RWR80S4220FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FSBSL |
RWR80S4220FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80S4220FRS70 |
RWR80N4220FSK36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80N4220FSK36 |
RWR80N4220FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80N4220FSBSL |
RWR80N4220FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 422ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N4220FRBSL vs RWR80N4220FRS73 |