Part Details for RWR80N2R05FRRSL by Vishay Intertechnologies
Overview of RWR80N2R05FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N2R05FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N2R05FRRSL
|
Avnet Americas | RES WW EGN-3-80 2.05 1% - Custom Tape W/Leader (Alt: RWR80N2R05FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$10.3370 / $11.8272 | Buy Now |
Part Details for RWR80N2R05FRRSL
RWR80N2R05FRRSL CAD Models
RWR80N2R05FRRSL Part Data Attributes
|
RWR80N2R05FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N2R05FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.0248 V |
Alternate Parts for RWR80N2R05FRRSL
This table gives cross-reference parts and alternative options found for RWR80N2R05FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N2R05FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S2R05FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2.05 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FMRSL |
RWR80N2R05FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80N2R05FRB12 |
RWR80S2R05FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2.05 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FRRSL |
RWR80S2R05FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FRRSL |
RWR80S2R05FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FSBSL |
RWR80N2R05FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80N2R05FRS73 |
RWR80S2R05FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2.05 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FSBSL |
RWR80S2R05FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 2.05ohm, 2.0248V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FRBSL |
RWR80N2R05FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2.05 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80N2R05FRBSL |
RWR80S2R05FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2.05 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N2R05FRRSL vs RWR80S2R05FRBSL |