Part Details for RWR78WR150DR by TT Electronics Resistors
Overview of RWR78WR150DR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78WR150DR
RWR78WR150DR CAD Models
RWR78WR150DR Part Data Attributes
|
RWR78WR150DR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78WR150DR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78WR150DR
This table gives cross-reference parts and alternative options found for RWR78WR150DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78WR150DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78WR150DP | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR78WR150DR vs RWR78WR150DP |
NT1078R150D | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RWR78WR150DR vs NT1078R150D |
RWR78WR150DC | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR78WR150DR vs RWR78WR150DC |
NT1078R1500.5%LF | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR78WR150DR vs NT1078R1500.5%LF |
T1078R150DLF | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR78WR150DR vs T1078R150DLF |
RWR78SR150DT | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR78WR150DR vs RWR78SR150DT |
RWR78WR150DM | Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR78WR150DR vs RWR78WR150DM |