NT1078R1500.5%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel

Overview of NT1078R1500.5%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for NT1078R1500.5%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT1078R1500.5%LF by TT Electronics Resistors

NT1078R1500.5%LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e3
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.5 mm
Package Length
45.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Resistance
0.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
650 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
1732 V
Want to compare parts?
  1. NT1078R1500.5%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel
    VS

Alternate Parts for NT1078R1500.5%LF

This table gives cross-reference parts and alternative options found for NT1078R1500.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT1078R1500.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR78WR150DR Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors NT1078R1500.5%LF vs RWR78WR150DR
RWR78WR150DP Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors NT1078R1500.5%LF vs RWR78WR150DP
NT1078R150D Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors NT1078R1500.5%LF vs NT1078R150D
RWR78WR150DC Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors NT1078R1500.5%LF vs RWR78WR150DC
T1078R150DLF Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors NT1078R1500.5%LF vs T1078R150DLF
RWR78SR150DT Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors NT1078R1500.5%LF vs RWR78SR150DT
RWR78WR150DM Fixed Resistor, Wire Wound, 10W, 0.15ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors NT1078R1500.5%LF vs RWR78WR150DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT1078R1500.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT1078R1500.5%LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of NT1078R1500.5%LF would you like to use for your alert(s)?
  • Please alert me when NT1078R1500.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT1078R1500.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT1078R1500.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT1078R1500.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT1078R1500.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT1078R1500.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: