Part Details for RWR78S7500FC by TT Electronics Resistors
Overview of RWR78S7500FC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78S7500FC
RWR78S7500FC CAD Models
RWR78S7500FC Part Data Attributes
|
RWR78S7500FC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78S7500FC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78S7500FC
This table gives cross-reference parts and alternative options found for RWR78S7500FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S7500FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78W7500FS | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S7500FC vs RWR78W7500FS |
RWR78S7500FS | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78S7500FC vs RWR78S7500FS |
RWR78S7500FP | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S7500FC vs RWR78S7500FP |
RWR78S7500FR | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78S7500FC vs RWR78S7500FR |
NT10787500FLF | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR78S7500FC vs NT10787500FLF |
RWR78S7500FT | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S7500FC vs RWR78S7500FT |
NT107875001%LF | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78S7500FC vs NT107875001%LF |
T107875001%LF | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR78S7500FC vs T107875001%LF |