Part Details for NT10787500FLF by TT Electronics Resistors
Overview of NT10787500FLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT10787500FLF
NT10787500FLF CAD Models
NT10787500FLF Part Data Attributes
|
NT10787500FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT10787500FLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00 | |
Additional Feature | SEMI-PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for NT10787500FLF
This table gives cross-reference parts and alternative options found for NT10787500FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT10787500FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78W7500FS | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10787500FLF vs RWR78W7500FS |
RWR78S7500FC | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10787500FLF vs RWR78S7500FC |
RWR78S7500FS | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | NT10787500FLF vs RWR78S7500FS |
RWR78S7500FP | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10787500FLF vs RWR78S7500FP |
RWR78S7500FR | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | NT10787500FLF vs RWR78S7500FR |
RWR78S7500FT | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10787500FLF vs RWR78S7500FT |
NT107875001%LF | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | NT10787500FLF vs NT107875001%LF |
T107875001%LF | Fixed Resistor, Wire Wound, 10W, 750ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT10787500FLF vs T107875001%LF |