Datasheets
RWR78S1741BS by:

Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel,

Part Details for RWR78S1741BS by TT Electronics Resistors

Overview of RWR78S1741BS by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RWR78S1741BS

RWR78S1741BS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR78S1741BS Part Data Attributes

RWR78S1741BS TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RWR78S1741BS TT Electronics Resistors Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 45.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 10 W
Reference Standard MIL-PRF-39007
Resistance 1740 Ω
Resistor Type FIXED RESISTOR
Series T(WIREWOUND)
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Tolerance 0.1%
Working Voltage 1732 V

Alternate Parts for RWR78S1741BS

This table gives cross-reference parts and alternative options found for RWR78S1741BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1741BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR78S1741BP Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78S1741BP
RWR78S1741BT Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78S1741BT
NT10781741BLF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR78S1741BS vs NT10781741BLF
RWR78W1741BM Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78W1741BM
RWR78W1741BP Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78W1741BP
RWR78W1741BR Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78W1741BR
T10781741BLF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR78S1741BS vs T10781741BLF
RWR78S1741BC Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78S1741BC
NT107817410.1%LF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel TT Electronics Resistors RWR78S1741BS vs NT107817410.1%LF
RWR78S1741BR Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BS vs RWR78S1741BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR78S1741BS by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR78S1741BS by TT Electronics Resistors

  • Please alert me when RWR78S1741BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR78S1741BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR78S1741BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR78S1741BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR78S1741BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR78S1741BS by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: