-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW80U20R0FB12
|
Avnet Americas | G-3-125 20 1% RW80U20R0F B12 - Bulk (Alt: RW80U20R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3908 | Buy Now |
DISTI #
71-RW80U20R0F
|
Mouser Electronics | Wirewound Resistors - Through Hole 2watts 20ohms 1% RoHS: Not Compliant | 2700 |
|
$0.8520 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW80U20R0FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW80U20R0FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.3246 V |
This table gives cross-reference parts and alternative options found for RW80U20R0FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U20R0FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G00320R00FB12380 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW80U20R0FB12 vs G00320R00FB12380 |
RW80U20R0FS70 | RES,AXIAL,WIREWOUND,20 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RW80U20R0FB12 vs RW80U20R0FS70 |
G00320R00FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW80U20R0FB12 vs G00320R00FE1280 |
G00320R00FB12380 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U20R0FB12 vs G00320R00FB12380 |
RW80U20R0FS70 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U20R0FB12 vs RW80U20R0FS70 |
G00320R00FB1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW80U20R0FB12 vs G00320R00FB1280 |
G00320R00FE1280 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U20R0FB12 vs G00320R00FE1280 |
G00320R00FE7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW80U20R0FB12 vs G00320R00FE7080 |
G00320R00FB1280 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U20R0FB12 vs G00320R00FB1280 |
G00320R00FS7080 | Fixed Resistor, Wire Wound, 2W, 20ohm, 6.3246V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U20R0FB12 vs G00320R00FS7080 |