RW80U20R0FB12 vs G00320R00FE7080 feature comparison

RW80U20R0FB12 Vishay Intertechnologies

Buy Now Datasheet

G00320R00FE7080 Vishay Dale

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.508 mm 0.508 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 10.31 mm 10.31 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-26 MIL-PRF-26
Resistance 20 Ω 20 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 6.3246 V 6.3246 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80
Package Shape TUBULAR PACKAGE

Compare RW80U20R0FB12 with alternatives

Compare G00320R00FE7080 with alternatives