RW74U9091D
Description: Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,

Overview of RW74U9091D by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RW74U9091D by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW74U9091D by TT Electronics Resistors

RW74U9091D
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.9 mm
Package Length
22.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Reference Standard
MIL-R-26
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
685.5 V
Want to compare parts?
  1. RW74U9091D
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for RW74U9091D

This table gives cross-reference parts and alternative options found for RW74U9091D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW74U9091D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR84S9091DS Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84S9091DS
RWR84S9091DM Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84S9091DM
RWR84W9091DP Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84W9091DP
RWR84S9091DT Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84S9091DT
RWR74S9091DP Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR74S9091DP
NT57490910.5%LF Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel TT Electronics Resistors RW74U9091D vs NT57490910.5%LF
RWR74W9091DP Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR74W9091DP
RWR84W9091DR Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84W9091DR
RWR74S9091DS Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR74S9091DS
RWR84S9091DP Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW74U9091D vs RWR84S9091DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW74U9091D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW74U9091D by TT Electronics Resistors

  • Please alert me when RW74U9091D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW74U9091D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW74U9091D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW74U9091D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW74U9091D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW74U9091D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: