Part Details for RWR84S9091DM by TT Electronics Resistors
Overview of RWR84S9091DM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR84S9091DM
RWR84S9091DM CAD Models
RWR84S9091DM Part Data Attributes
|
RWR84S9091DM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR84S9091DM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR84S9091DM
This table gives cross-reference parts and alternative options found for RWR84S9091DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S9091DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S9091DP | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR74S9091DP |
RWR74S9091DM | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR74S9091DM |
RWR84W9091DS | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR84W9091DS |
RW74U9091D | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RW74U9091D |
RWR84W9091DM | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR84W9091DM |
RWR84S9091DT | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR84S9091DT |
RWR74S9091DC | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR74S9091DC |
RWR74W9091DP | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR74W9091DP |
T57490910.5%LF | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs T57490910.5%LF |
RWR84W9091DP | Fixed Resistor, Wire Wound, 5W, 9090ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR84S9091DM vs RWR84W9091DP |