RW1S0BAR050J
vs
RW1S0BAR050JE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Samacsys Manufacturer |
Ohmite
|
Ohmite
|
Construction |
Wirewound
|
Rectangular
|
Manufacturer Series |
RW
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.45 mm
|
3.454 mm
|
Package Length |
6.25 mm
|
6.248 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.45 mm
|
3.454 mm
|
Packing Method |
Tape
|
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
0.05 Ω
|
0.05 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RW
|
|
Size Code |
2514
|
2514
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Tolerance |
5%
|
5%
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
25 °C
|
Surface Mount |
|
YES
|
Temperature Coefficient |
|
90 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
J BEND
|
Working Voltage |
|
50 V
|
|
|
|