Part Details for RVC63K6653FB by Kamaya Inc
Overview of RVC63K6653FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K6653FB
RVC63K6653FB CAD Models
RVC63K6653FB Part Data Attributes
|
RVC63K6653FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K6653FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K6653FB
This table gives cross-reference parts and alternative options found for RVC63K6653FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K6653FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF665KFKTT | Fixed Resistor, Thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K6653FB vs CRMA2512BF665KFKTT |
CRMV2512AF665KFKE5 | Fixed Resistor, | Vishay Intertechnologies | RVC63K6653FB vs CRMV2512AF665KFKE5 |
CRMV2512BE665KFKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K6653FB vs CRMV2512BE665KFKNT |
HVR12FTET6653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RVC63K6653FB vs HVR12FTET6653 |
HVCR2512-1W-6653FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC63K6653FB vs HVCR2512-1W-6653FT |
CRMV2512AF665KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K6653FB vs CRMV2512AF665KFKEB |
HV733ATTE6653F | Fixed Resistor, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K6653FB vs HV733ATTE6653F |
WF25V6653FTL | Fixed Resistor, 1W, 665000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RVC63K6653FB vs WF25V6653FTL |
RCH2512F6653-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC63K6653FB vs RCH2512F6653-3KV |
CRMV2512AG665KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K6653FB vs CRMV2512AG665KFKT5 |