Part Details for CRMV2512BE665KFKNT by Vishay Intertechnologies
Overview of CRMV2512BE665KFKNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2512BE665KFKNT
CRMV2512BE665KFKNT CAD Models
CRMV2512BE665KFKNT Part Data Attributes
|
CRMV2512BE665KFKNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512BE665KFKNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Platinum/Palladium/Gold (Pt/Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMV2512BE665KFKNT
This table gives cross-reference parts and alternative options found for CRMV2512BE665KFKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BE665KFKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF665KFKTT | Fixed Resistor, Thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BE665KFKNT vs CRMA2512BF665KFKTT |
RVC63K6653FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512BE665KFKNT vs RVC63K6653FB |
CRMV2512AF665KFKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMV2512BE665KFKNT vs CRMV2512AF665KFKE5 |
HVR12FTET6653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRMV2512BE665KFKNT vs HVR12FTET6653 |
HVCR2512-1W-6653FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2512BE665KFKNT vs HVCR2512-1W-6653FT |
CRMV2512AF665KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BE665KFKNT vs CRMV2512AF665KFKEB |
HV733ATTE6653F | Fixed Resistor, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512BE665KFKNT vs HV733ATTE6653F |
WF25V6653FTL | Fixed Resistor, 1W, 665000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2512BE665KFKNT vs WF25V6653FTL |
RCH2512F6653-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMV2512BE665KFKNT vs RCH2512F6653-3KV |
CRMV2512AG665KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BE665KFKNT vs CRMV2512AG665KFKT5 |