Part Details for RVC50K2004FB by Kamaya Inc
Overview of RVC50K2004FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K2004FB
RVC50K2004FB CAD Models
RVC50K2004FB Part Data Attributes
|
RVC50K2004FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K2004FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K2004FB
This table gives cross-reference parts and alternative options found for RVC50K2004FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K2004FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20V2004FTL | Fixed Resistor, 0.5W, 2000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RVC50K2004FB vs WF20V2004FTL |
CRMA2010AF2M00FKEF | Fixed Resistor, Thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K2004FB vs CRMA2010AF2M00FKEF |
RVC50K205FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC50K2004FB vs RVC50K205FB |
CRMV2010AF2M00FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K2004FB vs CRMV2010AF2M00FKE5 |
RVC50K205FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC50K2004FB vs RVC50K205FTE |
TSR2VF205V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RVC50K2004FB vs TSR2VF205V |
HV732HTTE2004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC50K2004FB vs HV732HTTE2004F |