Part Details for TSR2VF205V by Tateyama Kagaku Group
Overview of TSR2VF205V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2VF205V
TSR2VF205V CAD Models
TSR2VF205V Part Data Attributes
|
TSR2VF205V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2VF205V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for TSR2VF205V
This table gives cross-reference parts and alternative options found for TSR2VF205V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2VF205V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20V2004FTL | Fixed Resistor, 0.5W, 2000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | TSR2VF205V vs WF20V2004FTL |
CRMA2010AF2M00FKEF | Fixed Resistor, Thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TSR2VF205V vs CRMA2010AF2M00FKEF |
RVC50K205FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2VF205V vs RVC50K205FB |
CRMV2010AF2M00FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TSR2VF205V vs CRMV2010AF2M00FKE5 |
RVC50K205FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2VF205V vs RVC50K205FTE |
HV732HTTE2004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2VF205V vs HV732HTTE2004F |