Part Details for RVC50K1373DB by Kamaya Inc
Overview of RVC50K1373DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K1373DB
RVC50K1373DB CAD Models
RVC50K1373DB Part Data Attributes
|
RVC50K1373DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K1373DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K1373DB
This table gives cross-reference parts and alternative options found for RVC50K1373DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K1373DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AG137KDKTF | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMA2010AG137KDKTF |
CRMV2010BG137KDKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMV2010BG137KDKTW |
CRMA2010AF137KDKT5 | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMA2010AF137KDKT5 |
CRMV2010AG137KDKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMV2010AG137KDKEW |
HV732HRTTE1373D | Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC50K1373DB vs HV732HRTTE1373D |
CRMV2010BA137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMV2010BA137KDKNT |
CRMV2010BC137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMV2010BC137KDKNT |
HV732HTTE1373D | Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC50K1373DB vs HV732HTTE1373D |
CRMV2010AG137KDKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1373DB vs CRMV2010AG137KDKTF |