Part Details for HV732HRTTE1373D by KOA Speer Electronics Inc
Overview of HV732HRTTE1373D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732HRTTE1373D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732HRTTE1373DCT-ND
|
DigiKey | RES 137K OHM 0.5% 1/2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 / $1.4000 | Buy Now |
DISTI #
660-HV732HRTTE1373D
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5W 137 kOhm 0.50% RoHS: Compliant | 0 |
|
$0.3050 / $0.3120 | Order Now |
Part Details for HV732HRTTE1373D
HV732HRTTE1373D CAD Models
HV732HRTTE1373D Part Data Attributes
|
HV732HRTTE1373D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732HRTTE1373D
KOA Speer Electronics Inc
Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HV732HRTTE1373D
This table gives cross-reference parts and alternative options found for HV732HRTTE1373D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HRTTE1373D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AG137KDKTF | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMA2010AG137KDKTF |
RVC50K1373DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | HV732HRTTE1373D vs RVC50K1373DB |
CRMV2010BG137KDKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMV2010BG137KDKTW |
CRMA2010AF137KDKT5 | Fixed Resistor, Thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMA2010AF137KDKT5 |
CRMV2010AG137KDKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMV2010AG137KDKEW |
CRMV2010BA137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMV2010BA137KDKNT |
CRMV2010BC137KDKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMV2010BC137KDKNT |
HV732HTTE1373D | Fixed Resistor, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HV732HRTTE1373D vs HV732HTTE1373D |
CRMV2010AG137KDKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1373D vs CRMV2010AG137KDKTF |