Part Details for RVC50K1103FTE by Kamaya Inc
Overview of RVC50K1103FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K1103FTE
RVC50K1103FTE CAD Models
RVC50K1103FTE Part Data Attributes
|
RVC50K1103FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K1103FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K1103FTE
This table gives cross-reference parts and alternative options found for RVC50K1103FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K1103FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC50K1103FTE vs RVC50K114FB |
HV732HRTTE1103F | Fixed Resistor, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC50K1103FTE vs HV732HRTTE1103F |
MCHVR0AFTEU1103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RVC50K1103FTE vs MCHVR0AFTEU1103 |
HVCR2010-2W-1103FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC50K1103FTE vs HVCR2010-2W-1103FT |
RCH2010F1103-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RVC50K1103FTE vs RCH2010F1103-2KV |
CRMV2010AG110KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1103FTE vs CRMV2010AG110KFKEF |
CRMV2010AF110KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1103FTE vs CRMV2010AF110KFKE5 |
RVC50K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RVC50K1103FTE vs RVC50K1103FB |
WF20V1103FTL | Fixed Resistor, 0.5W, 110000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RVC50K1103FTE vs WF20V1103FTL |
RVC2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVC50K1103FTE vs RVC2010FT110K |