-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV2010AF110KFKE5
|
Avnet Americas | CRMV2010AF 110K 1% 100 E5 e3 - Tape and Reel (Alt: CRMV2010AF110KFKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMV2010AF110KFKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010AF110KFKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRMV2010AF110KFKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010AF110KFKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMV2010AF110KFKE5 vs RVC50K114FB |
RVC50K1103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010AF110KFKE5 vs RVC50K1103FTE |
HV732HRTTE1103F | Fixed Resistor, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010AF110KFKE5 vs HV732HRTTE1103F |
MCHVR0AFTEU1103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CRMV2010AF110KFKE5 vs MCHVR0AFTEU1103 |
HVCR2010-2W-1103FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2010AF110KFKE5 vs HVCR2010-2W-1103FT |
RCH2010F1103-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMV2010AF110KFKE5 vs RCH2010F1103-2KV |
CRMV2010AG110KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF110KFKE5 vs CRMV2010AG110KFKEF |
RVC50K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010AF110KFKE5 vs RVC50K1103FB |
WF20V1103FTL | Fixed Resistor, 0.5W, 110000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2010AF110KFKE5 vs WF20V1103FTL |
RVC2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMV2010AF110KFKE5 vs RVC2010FT110K |