Part Details for RVC1206FT11K5 by SEI Stackpole Electronics Inc
Overview of RVC1206FT11K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC1206FT11K5
RVC1206FT11K5 CAD Models
RVC1206FT11K5 Part Data Attributes
|
RVC1206FT11K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC1206FT11K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVC1206FT11K5
This table gives cross-reference parts and alternative options found for RVC1206FT11K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC1206FT11K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1152FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RVC1206FT11K5 vs WK12V1152FTLJ |
RVAC32K1152FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVC1206FT11K5 vs RVAC32K1152FB |
RCH1206F1152-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RVC1206FT11K5 vs RCH1206F1152-500V |
RVAC32K1152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVC1206FT11K5 vs RVAC32K1152FTP |
CRHV1206V1152FE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RVC1206FT11K5 vs CRHV1206V1152FE |
HVCR1206-4W-1152FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC1206FT11K5 vs HVCR1206-4W-1152FT |