RVAC32K1152FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RVAC32K1152FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RVAC32K1152FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RVAC32K1152FB by Kamaya Inc

RVAC32K1152FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
11500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RVAC32K1152FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RVAC32K1152FB

This table gives cross-reference parts and alternative options found for RVAC32K1152FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K1152FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WK12V1152FTLJ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RVAC32K1152FB vs WK12V1152FTLJ
RCH1206F1152-500V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Synton-Tech Corp RVAC32K1152FB vs RCH1206F1152-500V
RVAC32K1152FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RVAC32K1152FB vs RVAC32K1152FTP
CRHV1206V1152FE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RVAC32K1152FB vs CRHV1206V1152FE
HVCR1206-4W-1152FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD RVAC32K1152FB vs HVCR1206-4W-1152FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVAC32K1152FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVAC32K1152FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RVAC32K1152FB would you like to use for your alert(s)?
  • Please alert me when RVAC32K1152FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RVAC32K1152FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVAC32K1152FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RVAC32K1152FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVAC32K1152FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVAC32K1152FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: