Part Details for RV0603Y2522BN by Vishay Sfernice
Overview of RV0603Y2522BN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603Y2522BN
RV0603Y2522BN CAD Models
RV0603Y2522BN Part Data Attributes
|
RV0603Y2522BN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RV0603Y2522BN
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 25200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON-INDUCTIVE | |
Construction | Chip | |
JESD-609 Code | e2 | |
Manufacturer Series | RV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603Y2522BN
This table gives cross-reference parts and alternative options found for RV0603Y2522BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603Y2522BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-12-2522-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | RV0603Y2522BN vs PCF-W0603LF-12-2522-A-P-LT |
AR03ATRC6Y2522N | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y2522BN vs AR03ATRC6Y2522N |
RN73C1JB2522A | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV0603Y2522BN vs RN73C1JB2522A |
CAR060325.2KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV0603Y2522BN vs CAR060325.2KOHMS0.05%10PPM |
NTR06A2522BTRF | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RV0603Y2522BN vs NTR06A2522BTRF |
AR03BTRC6C6Y2522N | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y2522BN vs AR03BTRC6C6Y2522N |
UPTF0603-16W-N-2522AT-1K | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV0603Y2522BN vs UPTF0603-16W-N-2522AT-1K |
AR03BPC6C6Y2522 | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y2522BN vs AR03BPC6C6Y2522 |
AR03BTRC6C5Y2522 | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y2522BN vs AR03BTRC6C5Y2522 |
NTR06B2522BTR1KF | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RV0603Y2522BN vs NTR06B2522BTR1KF |