Part Details for AR03ATRC6Y2522N by Token Electronics Industry Co Ltd
Overview of AR03ATRC6Y2522N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC6Y2522N
AR03ATRC6Y2522N CAD Models
AR03ATRC6Y2522N Part Data Attributes
|
AR03ATRC6Y2522N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC6Y2522N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC6Y2522N
This table gives cross-reference parts and alternative options found for AR03ATRC6Y2522N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC6Y2522N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-12-2522-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03ATRC6Y2522N vs PCF-W0603LF-12-2522-A-P-LT |
RN73C1JB2522A | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC6Y2522N vs RN73C1JB2522A |
CAR060325.2KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03ATRC6Y2522N vs CAR060325.2KOHMS0.05%10PPM |
NTR06A2522BTRF | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATRC6Y2522N vs NTR06A2522BTRF |
AR03BTRC6C6Y2522N | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y2522N vs AR03BTRC6C6Y2522N |
RV0603Y2522BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 25200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03ATRC6Y2522N vs RV0603Y2522BN |
UPTF0603-16W-N-2522AT-1K | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATRC6Y2522N vs UPTF0603-16W-N-2522AT-1K |
AR03BPC6C6Y2522 | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y2522N vs AR03BPC6C6Y2522 |
AR03BTRC6C5Y2522 | Fixed Resistor, Thin Film, 0.0625W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y2522N vs AR03BTRC6C5Y2522 |
NTR06B2522BTR1KF | Fixed Resistor, Thin Film, 0.063W, 25200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03ATRC6Y2522N vs NTR06B2522BTR1KF |