Part Details for RURP820CC by Fairchild Semiconductor Corporation
Overview of RURP820CC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RURP820CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURP820CC-ND
|
DigiKey | DIODE ARR AVAL 200V 8A TO220AB Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14979 In Stock |
|
$0.5200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 2 ELEMENT, 8A, 200V V(RRM), SILICON, TO-220AB | 1 |
|
$10.0005 / $12.0006 | Buy Now |
|
Rochester Electronics | RURP820 - Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3200 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for RURP820CC
RURP820CC CAD Models
RURP820CC Part Data Attributes
|
RURP820CC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURP820CC
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP820CC
This table gives cross-reference parts and alternative options found for RURP820CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP820CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MUR1620CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | RURP820CC vs VS-MUR1620CT-N3 |
BYV32-200G | 200 V, 16 A Ultrafast Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | RURP820CC vs BYV32-200G |
MUR1620CTR-PBF | Rectifier Diode | Digitron Semiconductors | RURP820CC vs MUR1620CTR-PBF |
MUR1620CTD0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | RURP820CC vs MUR1620CTD0 |
MUR1620CT | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | RURP820CC vs MUR1620CT |
MUR1620CT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | RURP820CC vs MUR1620CT-BP-HF |
STTH2002CG | High Efficiency Ultrafast Diode | STMicroelectronics | RURP820CC vs STTH2002CG |
BYW51-200 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | RURP820CC vs BYW51-200 |
VS-MUR1620CTPBF | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | RURP820CC vs VS-MUR1620CTPBF |
VS-MUR1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | RURP820CC vs VS-MUR1620CTPBF |