Part Details for VS-MUR1620CTPBF by Vishay Semiconductors
Overview of VS-MUR1620CTPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MUR1620CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR1620CTPBF-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO220-3 Lead time: 38 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-MUR1620CTPBF
VS-MUR1620CTPBF CAD Models
VS-MUR1620CTPBF Part Data Attributes
|
VS-MUR1620CTPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MUR1620CTPBF
Vishay Semiconductors
DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MUR1620CTPBF
This table gives cross-reference parts and alternative options found for VS-MUR1620CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MUR1620CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | VS-MUR1620CTPBF vs MUR1620CT |
MUR1620CT | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | VS-MUR1620CTPBF vs MUR1620CT |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VS-MUR1620CTPBF vs MUR1620CT |
MUR1620CTD0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MUR1620CTPBF vs MUR1620CTD0 |
MUR1620CTR-PBF | Rectifier Diode | Digitron Semiconductors | VS-MUR1620CTPBF vs MUR1620CTR-PBF |
MUR1620CTD0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MUR1620CTPBF vs MUR1620CTD0G |
VS-MUR1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VS-MUR1620CTPBF vs VS-MUR1620CTPBF |
MUR1620CT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | Fairchild Semiconductor Corporation | VS-MUR1620CTPBF vs MUR1620CT |
FUR1620CTC00TUC | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Fagor Electrónica | VS-MUR1620CTPBF vs FUR1620CTC00TUC |
MUR1620CTG | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | VS-MUR1620CTPBF vs MUR1620CTG |