Part Details for RURG3010CC by Harris Semiconductor
Overview of RURG3010CC by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURG3010CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURG3010CC-ND
|
DigiKey | DIODE ARR AVAL 100V 30A TO247 Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
768 In Stock |
|
$2.8600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 2 Channel, 30A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 768 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for RURG3010CC
RURG3010CC CAD Models
RURG3010CC Part Data Attributes
|
RURG3010CC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURG3010CC
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURG3010CC
This table gives cross-reference parts and alternative options found for RURG3010CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG3010CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2601HR | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | RURG3010CC vs UES2601HR |
BYV72E-200 | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | RURG3010CC vs BYV72E-200 |
SF301 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | RURG3010CC vs SF301 |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | RURG3010CC vs UES2605HR2 |
UES2602HR | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | RURG3010CC vs UES2602HR |
R714 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | RURG3010CC vs R714 |
R712XE3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, | Microsemi Corporation | RURG3010CC vs R712XE3 |
UES2605 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | RURG3010CC vs UES2605 |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | RURG3010CC vs FEP30AP |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Unitrode Corporation | RURG3010CC vs UES2604 |