-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF400KHF-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3536 In Stock |
|
$0.2500 / $0.6100 | Buy Now |
DISTI #
650-RUEF400K
|
Mouser Electronics | Resettable Fuses - PPTC 4A 30V 40A Imax RoHS: Compliant | 330 |
|
$0.3290 / $0.5500 | Buy Now |
DISTI #
V36:1790_11453577
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2339 | Americas - 767 |
|
$0.2441 / $0.3657 | Buy Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Radial PTC PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 128Bag |
|
$0.2600 / $0.3150 | Buy Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Radial PTC PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
71328690
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2339 | Americas - 767 |
|
$0.2441 / $0.3137 | Buy Now |
DISTI #
59415865
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2101 | Americas - 500 |
|
$0.4321 / $0.4670 | Buy Now |
DISTI #
58785971
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 30VAC/30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2101 | Americas - 294 |
|
$0.4483 / $0.4670 | Buy Now |
|
Quest Components | 2244 |
|
$1.0305 / $2.7480 | Buy Now | |
DISTI #
RUEF400K
|
TTI | Resettable Fuses - PPTC 4A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 9100 In Stock |
|
$0.2560 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF400K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF400K
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.01-0.03 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RUEF400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2753-000 | PTC Resettable Fuse | Littelfuse Inc | RUEF400K vs RF2753-000 |
RUEF400-2 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RUEF400K vs RUEF400-2 |
RUEF400-2 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF400K vs RUEF400-2 |
RUEF400K-2 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RUEF400K vs RUEF400K-2 |
RUEF400 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RUEF400K vs RUEF400 |
RUE400-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K vs RUE400-2 |
RUE400-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K vs RUE400-1 |
RF2726-000 | PTC Resettable Fuse | Littelfuse Inc | RUEF400K vs RF2726-000 |
RUE400K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K vs RUE400K-AP |
RUE400-AP | RUE400-AP | TE Connectivity / Raychem | RUEF400K vs RUE400-AP |