Part Details for RTX257500FDE4 by Ralec
Overview of RTX257500FDE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX257500FDE4
RTX257500FDE4 CAD Models
RTX257500FDE4 Part Data Attributes
|
RTX257500FDE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX257500FDE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX257500FDE4
This table gives cross-reference parts and alternative options found for RTX257500FDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX257500FDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX257500FDE2 | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX257500FDE4 vs RTX257500FDE2 |
AR12FBCQ7500 | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX257500FDE4 vs AR12FBCQ7500 |
PRC2512TC25Q750R+-1% | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RTX257500FDE4 vs PRC2512TC25Q750R+-1% |
SF25U7500FALQ | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX257500FDE4 vs SF25U7500FALQ |
WF25U7500FTLQ | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX257500FDE4 vs WF25U7500FTLQ |
AR12FTCQ7500 | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX257500FDE4 vs AR12FTCQ7500 |
WF25U7500FALQ | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX257500FDE4 vs WF25U7500FALQ |
RNCF2512FTE750R | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX257500FDE4 vs RNCF2512FTE750R |
NTRH25F7500CTRF | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RTX257500FDE4 vs NTRH25F7500CTRF |
RTX257500FDE3 | Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RTX257500FDE4 vs RTX257500FDE3 |