NTRH25F7500CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512,

Overview of NTRH25F7500CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH25F7500CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH25F7500CTRF by NIC Components Corp

NTRH25F7500CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NTRH25F7500CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for NTRH25F7500CTRF

This table gives cross-reference parts and alternative options found for NTRH25F7500CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH25F7500CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX257500FDE2 Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, Ralec NTRH25F7500CTRF vs RTX257500FDE2
AR12FBCQ7500 Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTRH25F7500CTRF vs AR12FBCQ7500
PRC2512TC25Q750R+-1% Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, Precision Resistive Products Inc NTRH25F7500CTRF vs PRC2512TC25Q750R+-1%
RTX257500FDE4 Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, Ralec NTRH25F7500CTRF vs RTX257500FDE4
SF25U7500FALQ Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation NTRH25F7500CTRF vs SF25U7500FALQ
WF25U7500FTLQ Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation NTRH25F7500CTRF vs WF25U7500FTLQ
AR12FTCQ7500 Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTRH25F7500CTRF vs AR12FTCQ7500
WF25U7500FALQ Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation NTRH25F7500CTRF vs WF25U7500FALQ
RNCF2512FTE750R Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTRH25F7500CTRF vs RNCF2512FTE750R
RTX257500FDE3 Fixed Resistor, Thin Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, Ralec NTRH25F7500CTRF vs RTX257500FDE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH25F7500CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH25F7500CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH25F7500CTRF would you like to use for your alert(s)?
  • Please alert me when NTRH25F7500CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH25F7500CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH25F7500CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH25F7500CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH25F7500CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH25F7500CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: