Datasheets
RTX255100BEE2 by: Ralec

Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for RTX255100BEE2 by Ralec

Overview of RTX255100BEE2 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX255100BEE2

RTX255100BEE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX255100BEE2 Part Data Attributes

RTX255100BEE2 Ralec
Buy Now Datasheet
Compare Parts:
RTX255100BEE2 Ralec Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Series RTX
Size Code 2512
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RTX255100BEE2

This table gives cross-reference parts and alternative options found for RTX255100BEE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX255100BEE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC2512TTC50Q510R+-0.1% Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RTX255100BEE2 vs PRC2512TTC50Q510R+-0.1%
WF25T5100BTL Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation RTX255100BEE2 vs WF25T5100BTL
AR12BTDQ5100N Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RTX255100BEE2 vs AR12BTDQ5100N
AR12BBDQ5100 Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX255100BEE2 vs AR12BBDQ5100
RNCF2512BKC510R Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RTX255100BEE2 vs RNCF2512BKC510R
PRC2512TC50Q510R+-0.1% Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RTX255100BEE2 vs PRC2512TC50Q510R+-0.1%
RTX255100BEE3 Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RTX255100BEE2 vs RTX255100BEE3
AR12BTDQ5100 Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX255100BEE2 vs AR12BTDQ5100
SF25T5100BTL Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX255100BEE2 vs SF25T5100BTL
PRC2512TC50Q510R+-0.05% Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RTX255100BEE2 vs PRC2512TC50Q510R+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX255100BEE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX255100BEE2 by Ralec

Select Manufacturer
Which Manufacturer of RTX255100BEE2 would you like to use for your alert(s)?
  • Please alert me when RTX255100BEE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX255100BEE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX255100BEE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX255100BEE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX255100BEE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX255100BEE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: