Part Details for SF25T5100BTL by Walsin Technology Corporation
Overview of SF25T5100BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T5100BTL
SF25T5100BTL CAD Models
SF25T5100BTL Part Data Attributes
|
SF25T5100BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T5100BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF25T5100BTL
This table gives cross-reference parts and alternative options found for SF25T5100BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T5100BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC50Q510R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T5100BTL vs PRC2512TTC50Q510R+-0.1% |
WF25T5100BTL | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25T5100BTL vs WF25T5100BTL |
AR12BTDQ5100N | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T5100BTL vs AR12BTDQ5100N |
AR12BBDQ5100 | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T5100BTL vs AR12BBDQ5100 |
RNCF2512BKC510R | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25T5100BTL vs RNCF2512BKC510R |
PRC2512TC50Q510R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T5100BTL vs PRC2512TC50Q510R+-0.1% |
RTX255100BEE3 | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T5100BTL vs RTX255100BEE3 |
RTX255100BEE2 | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T5100BTL vs RTX255100BEE2 |
AR12BTDQ5100 | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T5100BTL vs AR12BTDQ5100 |
PRC2512TC50Q510R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 510ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T5100BTL vs PRC2512TC50Q510R+-0.05% |