Part Details for RTX254533BETE by Ralec
Overview of RTX254533BETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX254533BETE
RTX254533BETE CAD Models
RTX254533BETE Part Data Attributes
|
RTX254533BETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX254533BETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX254533BETE
This table gives cross-reference parts and alternative options found for RTX254533BETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX254533BETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T4533ATLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs SF25T4533ATLQ |
SF25T4533BTL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs SF25T4533BTL |
SF25T4533BALQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs SF25T4533BALQ |
WF25T4533BTLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs WF25T4533BTLQ |
SF25T4533ATL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs SF25T4533ATL |
WF25T4533ATLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs WF25T4533ATLQ |
RTX254533BEE4 | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX254533BETE vs RTX254533BEE4 |
WF25T4533AVLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs WF25T4533AVLQ |
SF25T4533BTLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254533BETE vs SF25T4533BTLQ |
WF25T4533ATL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX254533BETE vs WF25T4533ATL |