Part Details for WF25T4533BTLQ by Walsin Technology Corporation
Overview of WF25T4533BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T4533BTLQ
WF25T4533BTLQ CAD Models
WF25T4533BTLQ Part Data Attributes
|
WF25T4533BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T4533BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25T4533BTLQ
This table gives cross-reference parts and alternative options found for WF25T4533BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T4533BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T4533BTL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4533BTLQ vs SF25T4533BTL |
WF25T4533BTL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25T4533BTLQ vs WF25T4533BTL |
SF25T4533BALQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4533BTLQ vs SF25T4533BALQ |
SF25T4533ATL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4533BTLQ vs SF25T4533ATL |
WF25T4533ATL | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25T4533BTLQ vs WF25T4533ATL |
WF25T4533AVLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4533BTLQ vs WF25T4533AVLQ |
RTX254533BETE | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4533BTLQ vs RTX254533BETE |
WF25T4533ATLQ | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4533BTLQ vs WF25T4533ATLQ |
RTX254533BEE3 | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4533BTLQ vs RTX254533BEE3 |
RTX254533BEE2 | Fixed Resistor, Thin Film, 0.75W, 453000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4533BTLQ vs RTX254533BEE2 |