Part Details for RTX254530CEE4 by Ralec
Overview of RTX254530CEE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX254530CEE4
RTX254530CEE4 CAD Models
RTX254530CEE4 Part Data Attributes
|
RTX254530CEE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX254530CEE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX254530CEE4
This table gives cross-reference parts and alternative options found for RTX254530CEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX254530CEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T4530CTLQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254530CEE4 vs WF25T4530CTLQ |
HPTF2512-WC-4530CT | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX254530CEE4 vs HPTF2512-WC-4530CT |
RTX254530CEE3 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX254530CEE4 vs RTX254530CEE3 |
SF25T4530CALQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254530CEE4 vs SF25T4530CALQ |
AR12CBDQ4530N | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX254530CEE4 vs AR12CBDQ4530N |
PRC2512TC50Q453R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX254530CEE4 vs PRC2512TC50Q453R+-0.25% |
AR12CTDQ4530 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX254530CEE4 vs AR12CTDQ4530 |
WF25T4530CTL | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX254530CEE4 vs WF25T4530CTL |
RNCF2512CKC453R | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX254530CEE4 vs RNCF2512CKC453R |
SF25T4530CTLQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX254530CEE4 vs SF25T4530CTLQ |