Part Details for SF25T4530CALQ by Walsin Technology Corporation
Overview of SF25T4530CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T4530CALQ
SF25T4530CALQ CAD Models
SF25T4530CALQ Part Data Attributes
|
SF25T4530CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T4530CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF25T4530CALQ
This table gives cross-reference parts and alternative options found for SF25T4530CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T4530CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T4530CTLQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T4530CALQ vs WF25T4530CTLQ |
HPTF2512-WC-4530CT | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | SF25T4530CALQ vs HPTF2512-WC-4530CT |
RTX254530CEE3 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T4530CALQ vs RTX254530CEE3 |
RTX254530CEE4 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T4530CALQ vs RTX254530CEE4 |
AR12CBDQ4530N | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T4530CALQ vs AR12CBDQ4530N |
PRC2512TC50Q453R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T4530CALQ vs PRC2512TC50Q453R+-0.25% |
AR12CTDQ4530 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T4530CALQ vs AR12CTDQ4530 |
WF25T4530CTL | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25T4530CALQ vs WF25T4530CTL |
RNCF2512CKC453R | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25T4530CALQ vs RNCF2512CKC453R |
SF25T4530CTLQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T4530CALQ vs SF25T4530CTLQ |