Part Details for RTX251050BEE4 by Ralec
Overview of RTX251050BEE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX251050BEE4
RTX251050BEE4 CAD Models
RTX251050BEE4 Part Data Attributes
|
RTX251050BEE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251050BEE4
Ralec
Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX251050BEE4
This table gives cross-reference parts and alternative options found for RTX251050BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251050BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T1050ATLQ | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251050BEE4 vs SF25T1050ATLQ |
PRC2512TC50Q105R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251050BEE4 vs PRC2512TC50Q105R+-0.05% |
SF25T1050ATL | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251050BEE4 vs SF25T1050ATL |
RNCF2512ATC105R | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251050BEE4 vs RNCF2512ATC105R |
PRC2512TTC50Q105R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251050BEE4 vs PRC2512TTC50Q105R+-0.1% |
HPTF2512-WC-1050AT | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251050BEE4 vs HPTF2512-WC-1050AT |
RTX251050BEE2 | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RTX251050BEE4 vs RTX251050BEE2 |
RNCF2512AKC105R | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251050BEE4 vs RNCF2512AKC105R |
SF25T1050AALQ | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251050BEE4 vs SF25T1050AALQ |
NTRH25A1050DTRF | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX251050BEE4 vs NTRH25A1050DTRF |