Part Details for RNCF2512ATC105R by SEI Stackpole Electronics Inc
Overview of RNCF2512ATC105R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512ATC105R
RNCF2512ATC105R CAD Models
RNCF2512ATC105R Part Data Attributes
|
RNCF2512ATC105R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512ATC105R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512ATC105R
This table gives cross-reference parts and alternative options found for RNCF2512ATC105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512ATC105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2512BKC105R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512ATC105R vs RNCF2512BKC105R |
RTX251050BEE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512ATC105R vs RTX251050BEE4 |
RTX251050BEE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512ATC105R vs RTX251050BEE2 |
RNCF2512BTC105R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512ATC105R vs RNCF2512BTC105R |
NTRH25A1050DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512ATC105R vs NTRH25A1050DTRF |
WF25T1050BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RNCF2512ATC105R vs WF25T1050BTL |
PRC2512TTC50Q105R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512ATC105R vs PRC2512TTC50Q105R+-0.05% |
SF25T1050BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512ATC105R vs SF25T1050BTL |
SF25T1050AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512ATC105R vs SF25T1050AALQ |
RTX251050BEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512ATC105R vs RTX251050BEE3 |