Part Details for RTX209091BDE4 by Ralec
Overview of RTX209091BDE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX209091BDE4
RTX209091BDE4 CAD Models
RTX209091BDE4 Part Data Attributes
|
RTX209091BDE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX209091BDE4
Ralec
Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX209091BDE4
This table gives cross-reference parts and alternative options found for RTX209091BDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX209091BDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX209091BDTE | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX209091BDE4 vs RTX209091BDTE |
SF20U9091ATLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX209091BDE4 vs SF20U9091ATLQ |
WF20U9091BTLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX209091BDE4 vs WF20U9091BTLQ |
WF20U9091ATL | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RTX209091BDE4 vs WF20U9091ATL |
RTX209091BDE2 | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RTX209091BDE4 vs RTX209091BDE2 |
WF20U9091ATLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX209091BDE4 vs WF20U9091ATLQ |
RP73F2H9K09BTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX209091BDE4 vs RP73F2H9K09BTDF |
RP73F2H9K09BTG | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTX209091BDE4 vs RP73F2H9K09BTG |
WF20U9091BTL | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RTX209091BDE4 vs WF20U9091BTL |
SF20U9091BTLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTX209091BDE4 vs SF20U9091BTLQ |