Part Details for WF20U9091BTL by Walsin Technology Corporation
Overview of WF20U9091BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U9091BTL
WF20U9091BTL CAD Models
WF20U9091BTL Part Data Attributes
|
WF20U9091BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U9091BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U9091BTL
This table gives cross-reference parts and alternative options found for WF20U9091BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U9091BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX209091BDTE | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U9091BTL vs RTX209091BDTE |
SF20U9091ATLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U9091BTL vs SF20U9091ATLQ |
WF20U9091BTLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U9091BTL vs WF20U9091BTLQ |
RTX209091BDE4 | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U9091BTL vs RTX209091BDE4 |
WF20U9091ATL | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U9091BTL vs WF20U9091ATL |
RTX209091BDE2 | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U9091BTL vs RTX209091BDE2 |
WF20U9091ATLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U9091BTL vs WF20U9091ATLQ |
RP73F2H9K09BTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U9091BTL vs RP73F2H9K09BTDF |
RP73F2H9K09BTG | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U9091BTL vs RP73F2H9K09BTG |
SF20U9091BTLQ | Fixed Resistor, Thin Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U9091BTL vs SF20U9091BTLQ |