Part Details for RTX125492FEP3 by Ralec
Overview of RTX125492FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX125492FEP3
RTX125492FEP3 CAD Models
RTX125492FEP3 Part Data Attributes
|
RTX125492FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX125492FEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX125492FEP3
This table gives cross-reference parts and alternative options found for RTX125492FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX125492FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD5492F50 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX125492FEP3 vs RN732ETTDD5492F50 |
AR13FTDO5492 | Fixed Resistor, Thin Film, 0.3333W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX125492FEP3 vs AR13FTDO5492 |
AR13FBDO5492 | Fixed Resistor, Thin Film, 0.3333W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX125492FEP3 vs AR13FBDO5492 |
TP0750F5492R5E | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125492FEP3 vs TP0750F5492R5E |
RN732ETTE5492F50 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX125492FEP3 vs RN732ETTE5492F50 |
RNCF1210FTC54K9 | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX125492FEP3 vs RNCF1210FTC54K9 |
NTRH15F5492DTRF | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RTX125492FEP3 vs NTRH15F5492DTRF |
TP0750F5492T4E | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125492FEP3 vs TP0750F5492T4E |
WF10T5492FTL | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTX125492FEP3 vs WF10T5492FTL |
WF10T5492FTLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125492FEP3 vs WF10T5492FTLQ |