Part Details for AR13FBDO5492 by Viking Tech Corp
Overview of AR13FBDO5492 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FBDO5492
AR13FBDO5492 CAD Models
AR13FBDO5492 Part Data Attributes
|
AR13FBDO5492
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FBDO5492
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR13FBDO5492
This table gives cross-reference parts and alternative options found for AR13FBDO5492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FBDO5492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD5492F50 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13FBDO5492 vs RN732ETTDD5492F50 |
AR13FTDO5492 | Fixed Resistor, Thin Film, 0.3333W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13FBDO5492 vs AR13FTDO5492 |
TP0750F5492R5E | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13FBDO5492 vs TP0750F5492R5E |
RN732ETTE5492F50 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13FBDO5492 vs RN732ETTE5492F50 |
RNCF1210FTC54K9 | Fixed Resistor, Thin Film, 0.33W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13FBDO5492 vs RNCF1210FTC54K9 |
NTRH15F5492DTRF | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | AR13FBDO5492 vs NTRH15F5492DTRF |
TP0750F5492T4E | Fixed Resistor, Thin Film, 0.333W, 54900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13FBDO5492 vs TP0750F5492T4E |
WF10T5492FTL | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13FBDO5492 vs WF10T5492FTL |
WF10T5492FTLQ | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13FBDO5492 vs WF10T5492FTLQ |
RN732ELTE5492F50 | Fixed Resistor, Thin Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13FBDO5492 vs RN732ELTE5492F50 |