RTX124641CETP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,

Overview of RTX124641CETP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX124641CETP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX124641CETP by Ralec

RTX124641CETP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTX124641CETP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210,
    VS

Alternate Parts for RTX124641CETP

This table gives cross-reference parts and alternative options found for RTX124641CETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX124641CETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0750C4641R5E Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX124641CETP vs TP0750C4641R5E
RNCF1210CKC4K64 Fixed Resistor, Thin Film, 0.33W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RTX124641CETP vs RNCF1210CKC4K64
SF10T4641CTL Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX124641CETP vs SF10T4641CTL
SF10T4641CTLQ Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTX124641CETP vs SF10T4641CTLQ
TP0750C4641T4E Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX124641CETP vs TP0750C4641T4E
TP0750C4641RCE Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX124641CETP vs TP0750C4641RCE
RTX124641CEP2 Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Ralec RTX124641CETP vs RTX124641CEP2
TP0750C4641T5E Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RTX124641CETP vs TP0750C4641T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX124641CETP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX124641CETP by Ralec

  • Please alert me when RTX124641CETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX124641CETP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX124641CETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX124641CETP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX124641CETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX124641CETP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: