RNCF1210CKC4K64
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Overview of RNCF1210CKC4K64 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF1210CKC4K64 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF1210CKC4K64 by SEI Stackpole Electronics Inc

RNCF1210CKC4K64
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1210CKC4K64
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RNCF1210CKC4K64

This table gives cross-reference parts and alternative options found for RNCF1210CKC4K64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210CKC4K64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC1210TC50O4.64K+-0.25% Fixed Resistor, Thin Film, 0.3333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, Precision Resistive Products Inc RNCF1210CKC4K64 vs PRC1210TC50O4.64K+-0.25%
RTX124641CEP2 Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Ralec RNCF1210CKC4K64 vs RTX124641CEP2
TP0750C4641T4E Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RNCF1210CKC4K64 vs TP0750C4641T4E
TP0750C4641R5E Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RNCF1210CKC4K64 vs TP0750C4641R5E
SF10T4641CTL Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RNCF1210CKC4K64 vs SF10T4641CTL
RN732ETTDD4641C50 Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210CKC4K64 vs RN732ETTDD4641C50
RN732ELTD4641C50 Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RNCF1210CKC4K64 vs RN732ELTD4641C50
RN73H2ETTD4641C50 Fixed Resistor, Metal Film, 0.25W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210CKC4K64 vs RN73H2ETTD4641C50
NTRA20HC4641DTR1KQYF Fixed Resistor, Thin Film, 0.33W, 4640ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RNCF1210CKC4K64 vs NTRA20HC4641DTR1KQYF
AR13CTDO4641N Fixed Resistor, Thin Film, 0.333W, 4640ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, Viking Tech Corp RNCF1210CKC4K64 vs AR13CTDO4641N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1210CKC4K64 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1210CKC4K64 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1210CKC4K64 would you like to use for your alert(s)?
  • Please alert me when RNCF1210CKC4K64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1210CKC4K64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1210CKC4K64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1210CKC4K64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1210CKC4K64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1210CKC4K64 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: