Part Details for RTX122871BDP2 by Ralec
Overview of RTX122871BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122871BDP2
RTX122871BDP2 CAD Models
RTX122871BDP2 Part Data Attributes
|
RTX122871BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122871BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX122871BDP2
This table gives cross-reference parts and alternative options found for RTX122871BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122871BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E2K87ATDF | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122871BDP2 vs RP73F2E2K87ATDF |
SF10U2871BALQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122871BDP2 vs SF10U2871BALQ |
RP73F2E2K87ATG | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122871BDP2 vs RP73F2E2K87ATG |
RNCF1210BKE2K87 | Fixed Resistor, Thin Film, 0.33W, 2870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX122871BDP2 vs RNCF1210BKE2K87 |
SF10U2871AALQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122871BDP2 vs SF10U2871AALQ |
TP0725B2871R4E | Fixed Resistor, Thin Film, 0.333W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122871BDP2 vs TP0725B2871R4E |
WF10U2871AVLQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122871BDP2 vs WF10U2871AVLQ |
RTX122871BDTP | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX122871BDP2 vs RTX122871BDTP |
SF10U2871ATLQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122871BDP2 vs SF10U2871ATLQ |
RP73F2E2K87ATDG | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122871BDP2 vs RP73F2E2K87ATDG |