Part Details for SF10U2871AALQ by Walsin Technology Corporation
Overview of SF10U2871AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U2871AALQ
SF10U2871AALQ CAD Models
SF10U2871AALQ Part Data Attributes
|
SF10U2871AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U2871AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10U2871AALQ
This table gives cross-reference parts and alternative options found for SF10U2871AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U2871AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E2K87ATDF | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U2871AALQ vs RP73F2E2K87ATDF |
SF10U2871BALQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2871AALQ vs SF10U2871BALQ |
RP73F2E2K87ATG | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U2871AALQ vs RP73F2E2K87ATG |
RNCF1210BKE2K87 | Fixed Resistor, Thin Film, 0.33W, 2870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10U2871AALQ vs RNCF1210BKE2K87 |
TP0725B2871R4E | Fixed Resistor, Thin Film, 0.333W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U2871AALQ vs TP0725B2871R4E |
WF10U2871AVLQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2871AALQ vs WF10U2871AVLQ |
RTX122871BDP2 | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U2871AALQ vs RTX122871BDP2 |
RTX122871BDTP | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U2871AALQ vs RTX122871BDTP |
SF10U2871ATLQ | Fixed Resistor, Thin Film, 0.25W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2871AALQ vs SF10U2871ATLQ |
RP73F2E2K87ATDG | Fixed Resistor, Thin Film, 0.3W, 2870ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U2871AALQ vs RP73F2E2K87ATDG |