Part Details for RTX122803DEP2 by Ralec
Overview of RTX122803DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122803DEP2
RTX122803DEP2 CAD Models
RTX122803DEP2 Part Data Attributes
|
RTX122803DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122803DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX122803DEP2
This table gives cross-reference parts and alternative options found for RTX122803DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122803DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-2803DT | Fixed Resistor, Thin Film, 0.33W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX122803DEP2 vs HPTF1210-UC-2803DT |
RN732ETTD2803D50 | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122803DEP2 vs RN732ETTD2803D50 |
TP0750D2803T5E | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122803DEP2 vs TP0750D2803T5E |
RN73H2ETTE2803D50 | Fixed Resistor, Metal Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX122803DEP2 vs RN73H2ETTE2803D50 |
AR13DTDO2803 | Fixed Resistor, Thin Film, 0.3333W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX122803DEP2 vs AR13DTDO2803 |
RN732ELTDD2803D50 | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122803DEP2 vs RN732ELTDD2803D50 |
RP73G2E280KDTD | Fixed Resistor, Thin Film, 0.33W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122803DEP2 vs RP73G2E280KDTD |
RN732ELTE2803D50 | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX122803DEP2 vs RN732ELTE2803D50 |
TP0750D2803R4E | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122803DEP2 vs TP0750D2803R4E |
RP73G2E280KDTDF | Fixed Resistor, Thin Film, 0.3W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122803DEP2 vs RP73G2E280KDTDF |