Datasheets
TP0750D2803T5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,

Part Details for TP0750D2803T5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of TP0750D2803T5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TP0750D2803T5E

TP0750D2803T5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TP0750D2803T5E Part Data Attributes

TP0750D2803T5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TP0750D2803T5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.333 W
Resistance 280000 Ω
Resistor Type FIXED RESISTOR
Series TP
Size Code 1210
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for TP0750D2803T5E

This table gives cross-reference parts and alternative options found for TP0750D2803T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750D2803T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF10T2803DTLQ Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation TP0750D2803T5E vs SF10T2803DTLQ
RN732ETTE2803D50 Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TP0750D2803T5E vs RN732ETTE2803D50
AR13DTDO2803 Fixed Resistor, Thin Film, 0.3333W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp TP0750D2803T5E vs AR13DTDO2803
RTW30E1210D2803-RG70 Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc TP0750D2803T5E vs RTW30E1210D2803-RG70
TP0750D2803R5E Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TP0750D2803T5E vs TP0750D2803R5E
RTX122803DEP2 Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Ralec TP0750D2803T5E vs RTX122803DEP2
RTX122803DEP4 Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Ralec TP0750D2803T5E vs RTX122803DEP4
NTRA20HD2803DTR1KQYF Fixed Resistor, Thin Film, 0.33W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp TP0750D2803T5E vs NTRA20HD2803DTR1KQYF
TP0750D2803R4E Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd TP0750D2803T5E vs TP0750D2803R4E
SF10T2803DALQ Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation TP0750D2803T5E vs SF10T2803DALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0750D2803T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0750D2803T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0750D2803T5E would you like to use for your alert(s)?
  • Please alert me when TP0750D2803T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0750D2803T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0750D2803T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0750D2803T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0750D2803T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0750D2803T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: