Part Details for RTX122800DDP3 by Ralec
Overview of RTX122800DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX122800DDP3
RTX122800DDP3 CAD Models
RTX122800DDP3 Part Data Attributes
|
RTX122800DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122800DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX122800DDP3
This table gives cross-reference parts and alternative options found for RTX122800DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122800DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1210D2800-RG70 | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX122800DDP3 vs RTW30D1210D2800-RG70 |
RP73F2E280RDTG | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122800DDP3 vs RP73F2E280RDTG |
TP0725D2800T5E | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122800DDP3 vs TP0725D2800T5E |
TP0725D2800R4E | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122800DDP3 vs TP0725D2800R4E |
RNCF1210DKE280R | Fixed Resistor, Thin Film, 0.33W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX122800DDP3 vs RNCF1210DKE280R |
RTX122800DDP4 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX122800DDP3 vs RTX122800DDP4 |
RTX122800DDTP | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX122800DDP3 vs RTX122800DDTP |
WF10U2800DALQ | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122800DDP3 vs WF10U2800DALQ |
RP73F2E280RDTDG | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122800DDP3 vs RP73F2E280RDTDG |
RP73F2E280RDTDF | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122800DDP3 vs RP73F2E280RDTDF |