Part Details for WF10U2800DALQ by Walsin Technology Corporation
Overview of WF10U2800DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U2800DALQ
WF10U2800DALQ CAD Models
WF10U2800DALQ Part Data Attributes
|
WF10U2800DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U2800DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF10U2800DALQ
This table gives cross-reference parts and alternative options found for WF10U2800DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U2800DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1210D2800-RG70 | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10U2800DALQ vs RTW30D1210D2800-RG70 |
RP73F2E280RDTG | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U2800DALQ vs RP73F2E280RDTG |
TP0725D2800T5E | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2800DALQ vs TP0725D2800T5E |
TP0725D2800R4E | Fixed Resistor, Thin Film, 0.333W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2800DALQ vs TP0725D2800R4E |
RNCF1210DKE280R | Fixed Resistor, Thin Film, 0.33W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10U2800DALQ vs RNCF1210DKE280R |
RTX122800DDP4 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U2800DALQ vs RTX122800DDP4 |
RTX122800DDTP | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U2800DALQ vs RTX122800DDTP |
RP73F2E280RDTDG | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U2800DALQ vs RP73F2E280RDTDG |
RP73F2E280RDTDF | Fixed Resistor, Thin Film, 0.3W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U2800DALQ vs RP73F2E280RDTDF |
RP73F2E280RDTD | Fixed Resistor, Thin Film, 0.33W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U2800DALQ vs RP73F2E280RDTD |